GA1206A101GBBBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.14303
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.95556
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.98682
Datasheet
100 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206A101GBBBR31G

DigiKey Part Number
GA1206A101GBBBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206A101GBBBR31G
Description
CAP CER 100PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206A101GBBBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206A101GBBBT31GVishay Vitramon0GA1206A101GBBBT31G-NDkr.1.14303Parametric Equivalent
GA1206A101GXBBR31GVishay Vitramon0GA1206A101GXBBR31G-NDkr.0.95556Parametric Equivalent
GA1206A101GXBBT31GVishay Vitramon0GA1206A101GXBBT31G-NDkr.0.98682Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.10637kr.11,063.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.10637
Unit Price with VAT:kr.1.38296