
GA0805Y223KBBAT31G | |
|---|---|
DigiKey Part Number | 720-GA0805Y223KBBAT31GTR-ND - Tape & Reel (TR) 720-GA0805Y223KBBAT31GCT-ND - Cut Tape (CT) 720-GA0805Y223KBBAT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805Y223KBBAT31G |
Description | CAP CER 22NF 100V X7R 0805 AUTO, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.30000 | kr.13.00 |
| 50 | kr.0.94980 | kr.47.49 |
| 100 | kr.0.84260 | kr.84.26 |
| 500 | kr.0.66316 | kr.331.58 |
| 1.000 | kr.0.60782 | kr.607.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53947 | kr.1,618.41 |
| 6.000 | kr.0.50606 | kr.3,036.36 |
| 9.000 | kr.0.48933 | kr.4,403.97 |
| 15.000 | kr.0.47079 | kr.7,061.85 |
| 21.000 | kr.0.45995 | kr.9,658.95 |
| 30.000 | kr.0.44953 | kr.13,485.90 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

