Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805Y153MBCBR31G | |
|---|---|
DigiKey Part Number | GA0805Y153MBCBR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805Y153MBCBR31G |
Description | CAP CER 0.015UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y153MBCBR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y153KBCBR31G | Vishay Vitramon | 0 | GA0805Y153KBCBR31G-ND | kr.0.46406 | Upgrade |
| GA0805Y153KBCBT31G | Vishay Vitramon | 0 | GA0805Y153KBCBT31G-ND | kr.0.48391 | Upgrade |
| GA0805Y153KXCBR31G | Vishay Vitramon | 0 | GA0805Y153KXCBR31G-ND | kr.0.39771 | Upgrade |
| GA0805Y153KXCBT31G | Vishay Vitramon | 0 | GA0805Y153KXCBT31G-ND | kr.0.41548 | Upgrade |
| GA0805Y153MBCBT31G | Vishay Vitramon | 0 | GA0805Y153MBCBT31G-ND | kr.0.48391 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.46406 | kr.4,640.60 |
| Unit Price without VAT: | kr.0.46406 |
|---|---|
| Unit Price with VAT: | kr.0.58008 |



