GA0805H102JBBBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.12407
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.19920
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.34463
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.43868
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.54122
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.47715
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.39236
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.47183
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.88188
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.91315
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.34463
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.43868
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.72984
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.70317
Datasheet
1000 pF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H102JBBBT31G

DigiKey Part Number
GA0805H102JBBBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H102JBBBT31G
Description
CAP CER 1000PF 100V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H102JBBBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A102FBBBR31GVishay Vitramon0GA0805A102FBBBR31G-NDkr.3.12407Similar
GA0805A102FBBBT31GVishay Vitramon0GA0805A102FBBBT31G-NDkr.3.19920Similar
GA0805A102FBCBR31GVishay Vitramon0GA0805A102FBCBR31G-NDkr.4.34463Similar
GA0805A102FBCBT31GVishay Vitramon0GA0805A102FBCBT31G-NDkr.4.43868Similar
GA0805A102FXBBC31GVishay Vitramon0GA0805A102FXBBC31G-NDkr.2.54122Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.00242kr.6,014.52
Unit Price without VAT:kr.1.00242
Unit Price with VAT:kr.1.25303