
GA0805A121JBCBT31G | |
|---|---|
DigiKey Part Number | 720-GA0805A121JBCBT31GTR-ND - Tape & Reel (TR) 720-GA0805A121JBCBT31GCT-ND - Cut Tape (CT) 720-GA0805A121JBCBT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805A121JBCBT31G |
Description | CAP CER 120PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805A121JBCBT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.24300 | kr.12.43 |
| 50 | kr.0.90540 | kr.45.27 |
| 100 | kr.0.80330 | kr.80.33 |
| 500 | kr.0.63058 | kr.315.29 |
| 1.000 | kr.0.57732 | kr.577.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51162 | kr.1,534.86 |
| 6.000 | kr.0.47948 | kr.2,876.88 |
| 9.000 | kr.0.46339 | kr.4,170.51 |
| 15.000 | kr.0.44556 | kr.6,683.40 |
| 21.000 | kr.0.43514 | kr.9,137.94 |
| 30.000 | kr.0.42511 | kr.12,753.30 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

