GA0603Y473JXJAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.62424
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.63452
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.62424
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.63452
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50569
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49696
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50569
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49696
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.62424
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.63452
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49696
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.54813
Datasheet
0.047 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y473JXJAC31G

DigiKey Part Number
GA0603Y473JXJAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y473JXJAC31G
Description
CAP CER 0.047UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y473JXJAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y473JBAAR31GVishay Vitramon0GA0603Y473JBAAR31G-NDkr.0.62424Upgrade
GA0603Y473JBAAT31GVishay Vitramon0GA0603Y473JBAAT31G-NDkr.0.63452Upgrade
GA0603Y473JBXAR31GVishay Vitramon0GA0603Y473JBXAR31G-NDkr.0.62424Upgrade
GA0603Y473JBXAT31GVishay Vitramon0GA0603Y473JBXAT31G-NDkr.0.63452Upgrade
GA0603Y473JXAAC31GVishay Vitramon0GA0603Y473JXAAC31G-NDkr.0.50569Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.50569kr.4,045.52
Unit Price without VAT:kr.0.50569
Unit Price with VAT:kr.0.63211