GA0603H123KBXAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.91618
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.92970
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.87339
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.88646
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.73251
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.72110
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.69884
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.68780
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.82405
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.83659
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.65941
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.64882
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49106
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49975
Datasheet
0.012 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603H123KBXAT31G

DigiKey Part Number
GA0603H123KBXAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603H123KBXAT31G
Description
CAP CER 0.012UF 25V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603H123KBXAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H123JBAAR31GVishay Vitramon0GA0603H123JBAAR31G-NDkr.0.91618Upgrade
GA0603H123JBAAT31GVishay Vitramon0GA0603H123JBAAT31G-NDkr.0.92970Upgrade
GA0603H123JBXAR31GVishay Vitramon0GA0603H123JBXAR31G-NDkr.0.87339Upgrade
GA0603H123JBXAT31GVishay Vitramon0GA0603H123JBXAT31G-NDkr.0.88646Upgrade
GA0603H123JXAAC31GVishay Vitramon0GA0603H123JXAAC31G-NDkr.0.73251Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.79118kr.6,329.44
Unit Price without VAT:kr.0.79118
Unit Price with VAT:kr.0.98898