
GA0402Y102KXAAC31G | |
|---|---|
DigiKey Part Number | 720-GA0402Y102KXAAC31GTR-ND - Tape & Reel (TR) 720-GA0402Y102KXAAC31GCT-ND - Cut Tape (CT) 720-GA0402Y102KXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402Y102KXAAC31G |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402Y102KXAAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.66600 | kr.6.66 |
| 50 | kr.0.46920 | kr.23.46 |
| 100 | kr.0.41020 | kr.41.02 |
| 500 | kr.0.31104 | kr.155.52 |
| 1.000 | kr.0.28042 | kr.280.42 |
| 2.500 | kr.0.24825 | kr.620.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22886 | kr.1,144.30 |
| 10.000 | kr.0.21292 | kr.2,129.20 |
| 15.000 | kr.0.20495 | kr.3,074.25 |
| 25.000 | kr.0.19611 | kr.4,902.75 |
| 35.000 | kr.0.19094 | kr.6,682.90 |
| 50.000 | kr.0.18597 | kr.9,298.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

