47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3E476K025C0200

DigiKey Part Number
718-1380-2-ND - Tape & Reel (TR)
718-1380-1-ND - Cut Tape (CT)
718-1380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3E476K025C0200
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3E476K025C0200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D476K025ATKEMET744399-8391-1-NDkr.12.24000Similar
T495X476K025ATE100KEMET569399-5204-1-NDkr.20.54000Similar
T495X476K025ATE150KEMET1.405399-4705-1-NDkr.18.83000Similar
TPMD476K025R0055KYOCERA AVX580478-5985-1-NDkr.34.55000Similar
TRJD476K025R0250KYOCERA AVX17478-TRJD476K025R0250CT-NDkr.32.59000Similar
In-Stock: 1.540
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.10000kr.20.10
10kr.14.00500kr.140.05
50kr.11.58700kr.579.35
100kr.10.84080kr.1,084.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.9.72033kr.3,888.13
800kr.9.30388kr.7,443.10
1.200kr.9.09531kr.10,914.37
2.000kr.8.86408kr.17,728.16
2.800kr.8.72891kr.24,440.95
4.000kr.8.59883kr.34,395.32
Manufacturers Standard Package
Unit Price without VAT:kr.20.10000
Unit Price with VAT:kr.25.12500