
TR3D106K035C0250 | |
|---|---|
DigiKey Part Number | 718-1333-2-ND - Tape & Reel (TR) 718-1333-1-ND - Cut Tape (CT) 718-1333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D106K035C0250 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D106K035C0250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.28000 | kr.9.28 |
| 10 | kr.6.09900 | kr.60.99 |
| 50 | kr.4.85000 | kr.242.50 |
| 100 | kr.4.46340 | kr.446.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.88762 | kr.1,943.81 |
| 1.000 | kr.3.68173 | kr.3,681.73 |
| 1.500 | kr.3.57867 | kr.5,368.01 |
| 2.500 | kr.3.46442 | kr.8,661.05 |
| 3.500 | kr.3.39759 | kr.11,891.57 |
| 5.000 | kr.3.33334 | kr.16,666.70 |
| 6.000 | kr.3.30288 | kr.19,817.28 |
| 12.000 | kr.3.20033 | kr.38,403.96 |
| 12.500 | kr.3.19488 | kr.39,936.00 |
| Unit Price without VAT: | kr.9.28000 |
|---|---|
| Unit Price with VAT: | kr.11.60000 |

