TR3C106M020C0450 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.2.05824
Datasheet

Upgrade


Vishay Sprague
In Stock: 279
Unit Price: kr.4.03000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.2.77056
Datasheet

Upgrade


Vishay Sprague
In Stock: 13
Unit Price: kr.5.44000
Datasheet

Upgrade


Vishay Sprague
In Stock: 51.251
Unit Price: kr.4.03000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.2.79718
Datasheet

Upgrade


Vishay Sprague
In Stock: 1.189
Unit Price: kr.7.55000
Datasheet

Upgrade


Vishay Sprague
In Stock: 41.925
Unit Price: kr.8.06000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.3.03462
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.3.29510
Datasheet

Similar


Vishay Sprague
In Stock: 404
Unit Price: kr.3.39000
Datasheet

Upgrade


KEMET
In Stock: 3.288
Unit Price: kr.13.25000
Datasheet

Upgrade


KEMET
In Stock: 1.742
Unit Price: kr.11.01000
Datasheet

Similar


KEMET
In Stock: 5.460
Unit Price: kr.4.35000
Datasheet
6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C106M020C0450

DigiKey Part Number
TR3C106M020C0450-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3C106M020C0450
Description
CAP TANT 10UF 20% 20V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C106M020C0450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
450mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.79718kr.1,398.59
Manufacturers Standard Package
Unit Price without VAT:kr.2.79718
Unit Price with VAT:kr.3.49648