T95X226K004CSAL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.14.01739
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.25.07336
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.19.24923
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.19.94023
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.24923
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.94023
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.14.01739
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.96178
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.03894
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.63123
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.14.80710
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.07336
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.24923
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.94023
Datasheet
22 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95X226K004CSAL

DigiKey Part Number
T95X226K004CSAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95X226K004CSAL
Description
CAP TANT 22UF 10% 4V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95X226K004CSAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2910 (7227 Metric)
Part Status
Active
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Capacitance
Height - Seated (Max)
0.061" (1.55mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95X226K6R3CZSLVishay Sprague0T95X226K6R3CZSL-NDkr.14.01739Upgrade
T95X226K6R3HSALVishay Sprague0T95X226K6R3HSAL-NDkr.25.07336Upgrade
T95X226K6R3HSSLVishay Sprague0T95X226K6R3HSSL-NDkr.19.24923Upgrade
T95X226K6R3HZALVishay Sprague0T95X226K6R3HZAL-NDkr.19.94023Upgrade
T95X226K004CSSLVishay Sprague0T95X226K004CSSL-NDkr.19.24923Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.25.07336kr.50,146.72
Manufacturers Standard Package
Unit Price without VAT:kr.25.07336
Unit Price with VAT:kr.31.34170