Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95X106M010LSSL | |
|---|---|
DigiKey Part Number | T95X106M010LSSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95X106M010LSSL |
Description | CAP TANT 10UF 20% 10V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V 2910 (7227 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95X106M010LSSL Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.061" (1.55mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95X106K016EZAL | Vishay Sprague | 0 | T95X106K016EZAL-ND | kr.20.63123 | Upgrade |
| T95X106K016EZSL | Vishay Sprague | 0 | T95X106K016EZSL-ND | kr.15.79424 | Upgrade |
| T95X106K016LSAL | Vishay Sprague | 0 | 718-1654-2-ND | kr.25.96178 | Upgrade |
| T95X106K016LSSL | Vishay Sprague | 0 | T95X106K016LSSL-ND | kr.20.03894 | Upgrade |
| T95X106M016ESAL | Vishay Sprague | 0 | T95X106M016ESAL-ND | kr.25.96178 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.03894 | kr.20,038.94 |
| Unit Price without VAT: | kr.20.03894 |
|---|---|
| Unit Price with VAT: | kr.25.04868 |


