Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95V155M035HZAL | |
|---|---|
DigiKey Part Number | T95V155M035HZAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95V155M035HZAL |
Description | CAP TANT 1.5UF 20% 35V 1410 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 35 V 1410 (3727 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95V155M035HZAL Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1410 (3727 Metric) |
Part Status Active | Size / Dimension 0.143" L x 0.104" W (3.63mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.061" (1.55mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95V155M035CSAL | Vishay Sprague | 0 | T95V155M035CSAL-ND | kr.24.08622 | Parametric Equivalent |
| T95V155M035CSSL | Vishay Sprague | 0 | T95V155M035CSSL-ND | kr.18.06466 | Parametric Equivalent |
| T95V155M035CZAL | Vishay Sprague | 0 | T95V155M035CZAL-ND | kr.18.85438 | Parametric Equivalent |
| T95V155M035CZSL | Vishay Sprague | 0 | T95V155M035CZSL-ND | kr.12.93154 | Parametric Equivalent |
| T95V155M035ESAL | Vishay Sprague | 0 | T95V155M035ESAL-ND | kr.24.97464 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.18.85438 | kr.23,567.97 |
| Unit Price without VAT: | kr.18.85438 |
|---|---|
| Unit Price with VAT: | kr.23.56798 |


