T95R227M016LZAS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.50.54157
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.44.91487
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.38.10360
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.32.27948
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.51.62742
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.45.50715
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.40.27532
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.39.78175
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.50.54157
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.44.91487
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.38.10360
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.32.27947
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.51.62743
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.45.50717
Datasheet
220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R227M016LZAS

DigiKey Part Number
T95R227M016LZAS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R227M016LZAS
Description
CAP TANT 220UF 20% 16V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R227M016LZAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
120mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R227M016CSASVishay Sprague0T95R227M016CSAS-NDkr.50.54157Parametric Equivalent
T95R227M016CSSSVishay Sprague0T95R227M016CSSS-NDkr.44.91487Parametric Equivalent
T95R227M016CZASVishay Sprague0T95R227M016CZAS-NDkr.38.10360Parametric Equivalent
T95R227M016CZSSVishay Sprague0T95R227M016CZSS-NDkr.32.27948Parametric Equivalent
T95R227M016ESASVishay Sprague0T95R227M016ESAS-NDkr.51.62742Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.40.27530kr.12,082.59
Manufacturers Standard Package
Unit Price without VAT:kr.40.27530
Unit Price with VAT:kr.50.34413