220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50D227M6R3C0025

DigiKey Part Number
718-T50D227M6R3C0025TR-ND - Tape & Reel (TR)
718-T50D227M6R3C0025CT-ND - Cut Tape (CT)
718-T50D227M6R3C0025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T50D227M6R3C0025
Description
CAP TANT POLY 220UF 6.3V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T50D227M6R3C0025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Vishay Sprague
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Last Time Buy
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T51D227M6R3C0040Vishay Polytech5003581-T51D227M6R3C0040CT-NDkr.10.46000Similar
T598D227M006AHE025KEMET0399-T598D227M006AHE025TR-NDkr.12.85182Parametric Equivalent
T598D227M006AHS025KEMET0399-T598D227M006AHS025TR-NDkr.22.61542Parametric Equivalent
T598D227M006ATE025KEMET2.000399-16050-1-NDkr.15.66000Parametric Equivalent
T598D227M006ATE0257280KEMET0T598D227M006ATE0257280-NDkr.5.90837Parametric Equivalent
In-Stock: 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 21/07/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.87000kr.12.87
10kr.8.67900kr.86.79
50kr.7.02600kr.351.30
100kr.6.51630kr.651.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.65376kr.2,826.88
Manufacturers Standard Package
Unit Price without VAT:kr.12.87000
Unit Price with VAT:kr.16.08750