Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-7226 | |
|---|---|
DigiKey Part Number | M39003/01-7226-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7226 |
Description | CAP TANT 12UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 12 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7226 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5091 | Vishay Sprague | 0 | M39003/01-5091-ND | kr.176.42950 | Direct |
| M39003/01-5291 | Vishay Sprague | 0 | M39003/01-5291-ND | kr.126.45150 | Direct |
| M39003/01-5491 | Vishay Sprague | 0 | M39003/01-5491-ND | kr.107.50100 | Direct |
| M39003/01-5691 | Vishay Sprague | 0 | M39003/01-5691-ND | kr.127.02500 | Direct |
| M39003/01-6226 | Vishay Sprague | 0 | M39003/01-6226-ND | kr.165.29650 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.198.59100 | kr.3,971.82 |
| Unit Price without VAT: | kr.198.59100 |
|---|---|
| Unit Price with VAT: | kr.248.23875 |


