
M39003/01-7118/HSD | |
|---|---|
DigiKey Part Number | M39003/01-7118/HSD-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7118/HSD |
Description | CAP TANT 39UF 5% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 39 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7118/HSD Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.279.53050 | kr.5,590.61 |
| Unit Price without VAT: | kr.279.53050 |
|---|---|
| Unit Price with VAT: | kr.349.41313 |

