CWR06KB685KS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.130.00650
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.143.13533
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.146.39267
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.125.19683
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.131.68483
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.144.81367
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.148.26867
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.121.63300
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.127.73633
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.140.76567
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.144.22067
Datasheet
New at DigiKey
Image for CWR06KB685KS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06KB685KS

DigiKey Part Number
718-CWR06KB685KS-ND
Manufacturer
Manufacturer Product Number
CWR06KB685KS
Description
CWR06KB685KS
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 1.2Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2711 (6728 Metric)
Series
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Packaging
Bulk
Height - Seated (Max)
0.125" (3.17mm)
Part Status
Active
Manufacturer Size Code
G
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
S (0.001%)
Voltage - Rated
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06KB685KSAVishay Sprague0718-CWR06KB685KSA-NDkr.130.00650Parametric Equivalent
CWR06KB685KSBVishay Sprague0718-CWR06KB685KSB-NDkr.143.13533Parametric Equivalent
CWR06KB685KSCVishay Sprague0718-CWR06KB685KSC-NDkr.146.39267Parametric Equivalent
CWR06KC685KSVishay Sprague0718-CWR06KC685KS-NDkr.125.19683Parametric Equivalent
CWR06KC685KSAVishay Sprague0718-CWR06KC685KSA-NDkr.131.68483Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
60kr.123.59433kr.7,415.66
Unit Price without VAT:kr.123.59433
Unit Price with VAT:kr.154.49291