595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D475X9035B2T

DigiKey Part Number
718-595D475X9035B2TTR-ND - Tape & Reel (TR)
718-595D475X9035B2TCT-ND - Cut Tape (CT)
718-595D475X9035B2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D475X9035B2T
Description
CAP TANT 4.7UF 10% 35V 1611
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 35 V 1611 (4028 Metric) 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
595D475X9035B2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.465
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.63000kr.13.63
10kr.9.22900kr.92.29
50kr.7.49320kr.374.66
100kr.6.95680kr.695.68
500kr.6.04928kr.3,024.64
1.000kr.5.76832kr.5,768.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.64771kr.11,295.42
4.000kr.5.45339kr.21,813.56
6.000kr.5.35602kr.32,136.12
10.000kr.5.24808kr.52,480.80
Manufacturers Standard Package
Unit Price without VAT:kr.13.63000
Unit Price with VAT:kr.17.03750