Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

595D336X9025D2T | |
|---|---|
DigiKey Part Number | 718-595D336X9025D2TTR-ND - Tape & Reel (TR) 718-595D336X9025D2TCT-ND - Cut Tape (CT) 718-595D336X9025D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D336X9025D2T |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D336X9025D2T Models |
Category | ESR (Equivalent Series Resistance) 270mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D336K025CSAS | Vishay Sprague | 0 | T95D336K025CSAS-ND | kr.28.60734 | Upgrade |
| T95D336K025CSZS | Vishay Sprague | 0 | T95D336K025CSZS-ND | kr.24.50664 | Upgrade |
| T95D336K025HSSS | Vishay Sprague | 0 | T95D336K025HSSS-ND | kr.22.74920 | Upgrade |
| T95D336K025HZAS | Vishay Sprague | 0 | T95D336K025HZAS-ND | kr.23.53028 | Upgrade |
| T95D336K025HZSS | Vishay Sprague | 0 | T95D336K025HZSS-ND | kr.17.67212 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.79000 | kr.33.79 |
| 10 | kr.24.49800 | kr.244.98 |
| 50 | kr.20.79400 | kr.1,039.70 |
| 100 | kr.19.64830 | kr.1,964.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.70902 | kr.8,854.51 |
| 1.000 | kr.17.10830 | kr.17,108.30 |
| 1.500 | kr.16.80734 | kr.25,211.01 |
| 2.500 | kr.16.47370 | kr.41,184.25 |
| 3.500 | kr.16.27853 | kr.56,974.86 |
| Unit Price without VAT: | kr.33.79000 |
|---|---|
| Unit Price with VAT: | kr.42.23750 |









