Similar
Similar
Similar
Similar

593D474X9035B2TE3 | |
|---|---|
DigiKey Part Number | 593D474X9035B2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593D474X9035B2TE3 |
Description | CAP TANT 0.47UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D474X9035B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D474X9035B2TE3 | Vishay Sprague | 6.000 | 718-293D474X9035B2TE3CT-ND | kr.3.87000 | Similar |
| T495B474K035ATE2K2 | KEMET | 5.354 | 399-4974-1-ND | kr.8.69000 | Similar |
| TAJB474K035RNJ | KYOCERA AVX | 645 | 478-2373-1-ND | kr.3.61000 | Similar |
| TAJT474K035RNJ | KYOCERA AVX | 0 | TAJT474K035RNJ-ND | kr.1.62816 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.65756 | kr.3,315.12 |
| Unit Price without VAT: | kr.1.65756 |
|---|---|
| Unit Price with VAT: | kr.2.07195 |





