593D156X9004A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.0.21373
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.0.12103
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.575
Unit Price: kr.0.59000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.11248
Datasheet
15 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 1.5Ohm
6032-28 (EIA)

593D156X9004A2TE3

DigiKey Part Number
593D156X9004A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D156X9004A2TE3
Description
CAP TANT 15UF 10% 4V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D156X9004A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3A156K004C1500Vishay Sprague0TR3A156K004C1500-NDkr.0.21373Direct
293D156X9004A2TE3Vishay Sprague0293D156X9004A2TE3-NDkr.0.12103Similar
TPSA156K006R1500KYOCERA AVX2.575478-TPSA156K006R1500CT-NDkr.0.59000Upgrade
T491A156K004ATKEMET0T491A156K004AT-NDkr.0.11248Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.29612kr.2,592.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.29612
Unit Price with VAT:kr.1.62015