
592D477X06R3C2T20H | |
|---|---|
DigiKey Part Number | 718-592D477X06R3C2T20HTR-ND - Tape & Reel (TR) 718-592D477X06R3C2T20HCT-ND - Cut Tape (CT) 718-592D477X06R3C2T20HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D477X06R3C2T20H |
Description | CAP TANT 470UF 20% 6.3V 2812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D477X06R3C2T20H Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D477X96R3C2T20H | Vishay Sprague | 842 | 718-592D477X96R3C2T20HCT-ND | kr.28.47000 | Upgrade |
| 592W477X08R2C2T20H | Vishay Sprague | 183 | 718-592W477X08R2C2T20HCT-ND | kr.32.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.47000 | kr.28.47 |
| 10 | kr.20.36400 | kr.203.64 |
| 50 | kr.17.14460 | kr.857.23 |
| 100 | kr.16.14860 | kr.1,614.86 |
| 500 | kr.14.46370 | kr.7,231.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.94185 | kr.13,941.85 |
| 2.000 | kr.13.51200 | kr.27,024.00 |
| 3.000 | kr.13.29665 | kr.39,889.95 |
| Unit Price without VAT: | kr.28.47000 |
|---|---|
| Unit Price with VAT: | kr.35.58750 |

