
592D475X9035R2T15H | |
|---|---|
DigiKey Part Number | 592D475X9035R2T15H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D475X9035R2T15H |
Description | CAP TANT 4.7UF 10% 35V 2824 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 592D475X9035R2T15H Models |
Category | ESR (Equivalent Series Resistance) 1.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.62176 | kr.15,621.76 |
| Unit Price without VAT: | kr.15.62176 |
|---|---|
| Unit Price with VAT: | kr.19.52720 |

