Upgrade
Upgrade
Upgrade
Similar
Similar

592D226X0016B2T20H | |
|---|---|
DigiKey Part Number | 592D226X0016B2T20H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D226X0016B2T20H |
Description | CAP TANT 22UF 20% 16V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D226X0016B2T20H Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D226X0020B2T20H | Vishay Sprague | 0 | 592D226X0020B2T20H-ND | kr.5.58478 | Upgrade |
| 592D226X9016B2T20H | Vishay Sprague | 0 | 592D226X9016B2T20H-ND | kr.5.58478 | Upgrade |
| 592D226X9020B2T20H | Vishay Sprague | 0 | 592D226X9020B2T20H-ND | kr.5.58478 | Upgrade |
| 594D226X0016B2T | Vishay Sprague | 0 | 594D226X0016B2T-ND | kr.7.43010 | Similar |
| 595D226X0016B2T | Vishay Sprague | 0 | 595D226X0016B2T-ND | kr.5.78982 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.58478 | kr.11,169.56 |
| Unit Price without VAT: | kr.5.58478 |
|---|---|
| Unit Price with VAT: | kr.6.98098 |




