591D105X0035B4T15H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.8.21119
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.8.21119
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.24.89718
Datasheet
1 µF Conformal Coated Tantalum Capacitors 35 V 1611 (4028 Metric) 4.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591D105X0035B4T15H

DigiKey Part Number
591D105X0035B4T15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
591D105X0035B4T15H
Description
CAP TANT 1UF 20% 35V 1611
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V 1611 (4028 Metric) 4.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
591D105X0035B4T15H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4.4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1611 (4028 Metric)
Part Status
Active
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
591D105X0035B2T15HVishay Sprague0591D105X0035B2T15H-NDkr.8.21119Direct
591D105X9035B2T15HVishay Sprague0591D105X9035B2T15H-NDkr.8.21119Upgrade
591D105X9035B4T15HVishay Sprague0591D105X9035B4T15H-NDkr.24.89718Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.24.89718kr.49,794.36
Manufacturers Standard Package
Unit Price without VAT:kr.24.89718
Unit Price with VAT:kr.31.12148