299D226X9010CB6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.11.13050
Datasheet
22 µF Conformal Coated Tantalum Capacitors 10 V Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299D226X9010CB6

DigiKey Part Number
299D226X9010CB6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
299D226X9010CB6
Description
CAP TANT 22UF 10% 10V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 10 V Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
299D226X9010CB6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial - 3 Leads
Part Status
Active
Size / Dimension
0.280" L x 0.230" W (7.10mm x 5.84mm)
Capacitance
Height - Seated (Max)
0.380" (9.65mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
299D226X9010CB6E3Vishay Sprague0299D226X9010CB6E3-NDkr.11.13050Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.13050kr.11,130.50
Manufacturers Standard Package
Unit Price without VAT:kr.11.13050
Unit Price with VAT:kr.13.91313