
293D476X0016C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D476X0016C2TE3TR-ND - Tape & Reel (TR) 718-293D476X0016C2TE3CT-ND - Cut Tape (CT) 718-293D476X0016C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X0016C2TE3 |
Description | CAP TANT 47UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X0016C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.85400 | kr.28.54 |
| 50 | kr.2.18240 | kr.109.12 |
| 100 | kr.1.97500 | kr.197.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.65786 | kr.828.93 |
| 1.000 | kr.1.54758 | kr.1,547.58 |
| 1.500 | kr.1.49235 | kr.2,238.53 |
| 2.500 | kr.1.43117 | kr.3,577.93 |
| 3.500 | kr.1.39540 | kr.4,883.90 |
| 5.000 | kr.1.36100 | kr.6,805.00 |
| 6.000 | kr.1.34470 | kr.8,068.20 |
| 12.000 | kr.1.28981 | kr.15,477.72 |
| 12.500 | kr.1.28690 | kr.16,086.25 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

