293D474X9020A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.24990
Datasheet

Upgrade


KEMET
In Stock: 8
Unit Price: kr.2.79000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.31245
Datasheet

Upgrade


KYOCERA AVX
In Stock: 114
Unit Price: kr.3.17000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.24644
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.49438
Datasheet
0.47 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 14Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D474X9020A2TE3

DigiKey Part Number
293D474X9020A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D474X9020A2TE3
Description
CAP TANT 0.47UF 10% 20V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 14Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D474X9020A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
14Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D474X5020A2TE3Vishay Sprague0293D474X5020A2TE3-NDkr.1.24990Upgrade
T491A474K025ATKEMET8399-3695-1-NDkr.2.79000Upgrade
T499A474K025ATE14KKEMET0399-5053-2-NDkr.1.31245Upgrade
TAJA474K025RNJKYOCERA AVX114478-2339-1-NDkr.3.17000Upgrade
TAJS474K025RNJKYOCERA AVX0TAJS474K025RNJ-NDkr.1.24644Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.80496kr.1,609.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.80496
Unit Price with VAT:kr.1.00620