Upgrade
Direct
Direct
Similar

293D474X0050B2TE3 | |
|---|---|
DigiKey Part Number | 293D474X0050B2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D474X0050B2TE3 |
Description | CAP TANT 0.47UF 20% 50V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 8.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D474X0050B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 8.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D474X9050B2TE3 | Vishay Sprague | 3.221 | 718-293D474X9050B2TE3CT-ND | kr.4.44000 | Upgrade |
| T491B474M050AT | KEMET | 0 | T491B474M050AT-ND | kr.1.39575 | Direct |
| TAJB474M050RNJ | KYOCERA AVX | 0 | TAJB474M050RNJ-ND | kr.3.18481 | Direct |
| TAJT474M050RNJ | KYOCERA AVX | 0 | TAJT474M050RNJ-ND | kr.2.48592 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.33739 | kr.2,674.78 |
| Unit Price without VAT: | kr.1.33739 |
|---|---|
| Unit Price with VAT: | kr.1.67174 |





