
293D474X0035B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D474X0035B2TE3TR-ND - Tape & Reel (TR) 718-293D474X0035B2TE3CT-ND - Cut Tape (CT) 718-293D474X0035B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D474X0035B2TE3 |
Description | CAP TANT 0.47UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D474X0035B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B474M035AT | KEMET | 3.565 | 399-10148-1-ND | kr.0.51000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.39700 | kr.23.97 |
| 50 | kr.1.81200 | kr.90.60 |
| 100 | kr.1.63190 | kr.163.19 |
| 500 | kr.1.32912 | kr.664.56 |
| 1.000 | kr.1.23567 | kr.1,235.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.15870 | kr.2,317.40 |
| 4.000 | kr.1.09535 | kr.4,381.40 |
| 6.000 | kr.1.06364 | kr.6,381.84 |
| 10.000 | kr.1.02848 | kr.10,284.80 |
| 14.000 | kr.1.00793 | kr.14,111.02 |
| 20.000 | kr.0.98816 | kr.19,763.20 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

