
293D226X9020D2WE3 | |
|---|---|
DigiKey Part Number | 718-293D226X9020D2WE3TR-ND - Tape & Reel (TR) 718-293D226X9020D2WE3CT-ND - Cut Tape (CT) 718-293D226X9020D2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X9020D2WE3 |
Description | 293D226X9020D2WE3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D226K020AT | KEMET | 20.145 | 399-3781-1-ND | kr.7.16000 | Direct |
| TAJD226K020SNJ | KYOCERA AVX | 13.080 | 478-8910-1-ND | kr.5.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.15300 | kr.41.53 |
| 50 | kr.3.23460 | kr.161.73 |
| 100 | kr.2.95130 | kr.295.13 |
| 500 | kr.2.47210 | kr.1,236.05 |
| 1.000 | kr.2.32399 | kr.2,323.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.16760 | kr.5,419.00 |
| 5.000 | kr.2.07332 | kr.10,366.60 |
| 7.500 | kr.2.02610 | kr.15,195.75 |
| 12.500 | kr.1.97375 | kr.24,671.88 |
| 17.500 | kr.1.94314 | kr.34,004.95 |
| 25.000 | kr.1.91369 | kr.47,842.25 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

