
293D225X9020B2TE3 | |
|---|---|
DigiKey Part Number | 718-1133-2-ND - Tape & Reel (TR) 718-1133-1-ND - Cut Tape (CT) 718-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X9020B2TE3 |
Description | CAP TANT 2.2UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X9020B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B225K020AH | KEMET | 2.000 | 399-8306-1-ND | kr.4.06000 | Direct |
| TAJT225K020RNJ | KYOCERA AVX | 14.450 | 478-TAJT225K020RNJCT-ND | kr.7.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.80700 | kr.18.07 |
| 50 | kr.1.34540 | kr.67.27 |
| 100 | kr.1.20460 | kr.120.46 |
| 500 | kr.0.96622 | kr.483.11 |
| 1.000 | kr.0.89274 | kr.892.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.83222 | kr.1,664.44 |
| 4.000 | kr.0.78245 | kr.3,129.80 |
| 6.000 | kr.0.75754 | kr.4,545.24 |
| 10.000 | kr.0.72992 | kr.7,299.20 |
| 14.000 | kr.0.71377 | kr.9,992.78 |
| 20.000 | kr.0.69824 | kr.13,964.80 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

