150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D157X9010D2TE3

DigiKey Part Number
718-1960-2-ND - Tape & Reel (TR)
718-1960-1-ND - Cut Tape (CT)
718-1960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D157X9010D2TE3
Description
CAP TANT 150UF 10% 10V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D157X9010D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D157K010ATKEMET3.667399-8372-1-NDkr.10.52000Direct
T491X157K010ATKEMET60399-T491X157K010ATCT-NDkr.16.23000Similar
T495D157K010ATE100KEMET13.808399-8506-1-NDkr.12.17000Similar
TPSD157K010R0050KYOCERA AVX1.028478-3321-1-NDkr.23.58000Similar
In-Stock: 1.132
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.5.47100kr.54.71
50kr.4.32380kr.216.19
100kr.3.96880kr.396.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.27056kr.1,635.28
1.000kr.3.09037kr.3,090.37
1.500kr.3.00013kr.4,500.19
2.500kr.2.90014kr.7,250.35
3.500kr.2.84166kr.9,945.81
5.000kr.2.78542kr.13,927.10
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250