293D156X06R3C2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 1.474
Unit Price: kr.3.68000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.2.35886
Datasheet

Upgrade


Vishay Sprague
In Stock: 610
Unit Price: kr.3.80000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.51120
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.76772
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.76772
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.08985
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.11842
Datasheet

Upgrade


KEMET
In Stock: 1.213
Unit Price: kr.4.37000
Datasheet

Upgrade


KEMET
In Stock: 400
Unit Price: kr.6.02000
Datasheet

Upgrade


KEMET
In Stock: 210
Unit Price: kr.5.01000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.47978
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.47978
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.47978
Datasheet
15 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D156X06R3C2TE3

DigiKey Part Number
293D156X06R3C2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D156X06R3C2TE3
Description
CAP TANT 15UF 20% 6.3V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D156X06R3C2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D156X0010C2TE3Vishay Sprague1.474718-293D156X0010C2TE3CT-NDkr.3.68000Upgrade
293D156X5010C2TE3Vishay Sprague0293D156X5010C2TE3-NDkr.2.35886Upgrade
293D156X9010C2TE3Vishay Sprague610718-1812-1-NDkr.3.80000Upgrade
293D156X96R3C2TE3Vishay Sprague0293D156X96R3C2TE3-NDkr.1.51120Upgrade
TH3C156K010C1800Vishay Sprague0TH3C156K010C1800-NDkr.1.76772Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.51120kr.755.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.51120
Unit Price with VAT:kr.1.88900