
293D226X9020D8T | |
|---|---|
DigiKey Part Number | 718-293D226X9020D8TTR-ND - Tape & Reel (TR) 718-293D226X9020D8TCT-ND - Cut Tape (CT) 718-293D226X9020D8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X9020D8T |
Description | TANTALUM CAP 22000000 PF 10% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X9020D8T Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D226X9020D2WE3 | Vishay Sprague | 2.496 | 718-293D226X9020D2WE3CT-ND | kr.6.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.9.63000 | kr.96.30 |
| 50 | kr.7.82860 | kr.391.43 |
| 100 | kr.7.27070 | kr.727.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.32808 | kr.3,164.04 |
| 1.000 | kr.6.03631 | kr.6,036.31 |
| 1.500 | kr.5.89015 | kr.8,835.23 |
| 2.500 | kr.5.72811 | kr.14,320.27 |
| 3.500 | kr.5.63338 | kr.19,716.83 |
| 5.000 | kr.5.54224 | kr.27,711.20 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |

