
293D104X9050A2TE3 | |
|---|---|
DigiKey Part Number | 718-1110-2-ND - Tape & Reel (TR) 718-1110-1-ND - Cut Tape (CT) 718-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D104X9050A2TE3 |
Description | CAP TANT 0.1UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 19Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D104X9050A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 19Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A104K050AT | KEMET | 20.698 | 399-8263-1-ND | kr.4.25000 | Direct |
| TAJA104K050RNJ | KYOCERA AVX | 21.675 | 478-1648-1-ND | kr.4.06000 | Direct |
| T494A104K050AT | KEMET | 7.836 | 399-8426-1-ND | kr.6.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.18700 | kr.21.87 |
| 50 | kr.1.64960 | kr.82.48 |
| 100 | kr.1.48290 | kr.148.29 |
| 500 | kr.1.20194 | kr.600.97 |
| 1.000 | kr.1.11521 | kr.1,115.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.04388 | kr.2,087.76 |
| 4.000 | kr.0.98516 | kr.3,940.64 |
| 6.000 | kr.0.95576 | kr.5,734.56 |
| 10.000 | kr.0.92317 | kr.9,231.70 |
| 14.000 | kr.0.90412 | kr.12,657.68 |
| 20.000 | kr.0.88579 | kr.17,715.80 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

