199D685X9035D2B1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 14
Unit Price: kr.21.94000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.10.34942
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.34942
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.34942
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.08426
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D685X9035D2B1E3

DigiKey Part Number
199D685X9035D2B1E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D685X9035D2B1E3
Description
CAP TANT 6.8UF 10% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D685X9035D2B1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D685X9035D1V1E3Vishay Sprague14718-1197-NDkr.21.94000Direct
199D685X9035DXB1E3Vishay Sprague0199D685X9035DXB1E3-NDkr.10.34942Direct
199D685X0035D2B1E3Vishay Sprague0199D685X0035D2B1E3-NDkr.10.34942Similar
199D685X0035DXB1E3Vishay Sprague0199D685X0035DXB1E3-NDkr.10.34942Similar
199D685X06R3A2B1E3Vishay Sprague0199D685X06R3A2B1E3-NDkr.7.13719Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.34942kr.10,349.42
Manufacturers Standard Package
Unit Price without VAT:kr.10.34942
Unit Price with VAT:kr.12.93678