Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

199D685X9020C2V1E3 | |
|---|---|
DigiKey Part Number | 199D685X9020C2V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D685X9020C2V1E3 |
Description | CAP TANT 6.8UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D685X9020C2V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D685X9020C1V1E3 | Vishay Sprague | 0 | 199D685X9020C1V1E3-ND | kr.8.64966 | Direct |
| 199D685X9025C1V1E3 | Vishay Sprague | 0 | 718-1196-ND | kr.21.94000 | Upgrade |
| 199D685X9025C2V1E3 | Vishay Sprague | 0 | 199D685X9025C2V1E3-ND | kr.10.34942 | Upgrade |
| 199D685X06R3A1V1 | Vishay Sprague | 0 | 199D685X06R3A1V1-ND | kr.7.13719 | Similar |
| 199D685X06R3A1V1E3 | Vishay Sprague | 0 | 199D685X06R3A1V1E3-ND | kr.7.13719 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.64966 | kr.4,324.83 |
| Unit Price without VAT: | kr.8.64966 |
|---|---|
| Unit Price with VAT: | kr.10.81208 |





