Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

199D475X9050D5V1 | |
|---|---|
DigiKey Part Number | 199D475X9050D5V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D475X9050D5V1 |
Description | CAP TANT 4.7UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D475X9050D5V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Lead Spacing 0.125" (3.18mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D475X9010AYV1 | Vishay Sprague | 0 | 199D475X9010AYV1-ND | kr.7.13719 | Similar |
| 199D475X9050D5V1E3 | Vishay Sprague | 0 | 199D475X9050D5V1E3-ND | kr.13.86432 | Parametric Equivalent |
| 199D475X9050DYV1 | Vishay Sprague | 0 | 199D475X9050DYV1-ND | kr.13.86432 | Parametric Equivalent |
| 199D475X9050DYV1E3 | Vishay Sprague | 0 | 199D475X9050DYV1E3-ND | kr.13.86432 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.86432 | kr.6,932.16 |
| Unit Price without VAT: | kr.13.86432 |
|---|---|
| Unit Price with VAT: | kr.17.33040 |



