Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

199D336X0016D1V1 | |
|---|---|
DigiKey Part Number | 199D336X0016D1V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D336X0016D1V1 |
Description | CAP TANT 33UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D336X0016D1V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D336X0016DXV1 | Vishay Sprague | 0 | 199D336X0016DXV1-ND | kr.19.33192 | Direct |
| 199D336X06R3C1V1 | Vishay Sprague | 0 | 199D336X06R3C1V1-ND | kr.6.53882 | Similar |
| 199D336X06R3C2V1 | Vishay Sprague | 0 | 199D336X06R3C2V1-ND | kr.6.53882 | Similar |
| 199D336X0016D2B1 | Vishay Sprague | 0 | 199D336X0016D2B1-ND | kr.12.88795 | Parametric Equivalent |
| 199D336X0016D2V1 | Vishay Sprague | 0 | 199D336X0016D2V1-ND | kr.19.33192 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.33192 | kr.9,665.96 |
| Unit Price without VAT: | kr.19.33192 |
|---|---|
| Unit Price with VAT: | kr.24.16490 |




