199D335X9035B6B1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.10.83760
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.99228
Datasheet
3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D335X9035B6B1E3

DigiKey Part Number
199D335X9035B6B1E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D335X9035B6B1E3
Description
CAP TANT 3.3UF 10% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D335X9035B6B1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.398" (10.12mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D335X5035B6B1E3Vishay Sprague0199D335X5035B6B1E3-NDkr.10.83760Upgrade
199D335X9010A6B1E3Vishay Sprague0199D335X9010A6B1E3-NDkr.7.13719Similar
199D335X9035B7V1E3Vishay Sprague0199D335X9035B7V1E3-NDkr.8.99228Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.30882kr.8,308.82
Manufacturers Standard Package
Unit Price without VAT:kr.8.30882
Unit Price with VAT:kr.10.38603