Parametric Equivalent

199D156X9016C7B1 | |
|---|---|
DigiKey Part Number | 199D156X9016C7B1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D156X9016C7B1 |
Description | CAP TANT 15UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D156X9016C7B1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.458" (11.64mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D156X9016C7B1E3 | Vishay Sprague | 0 | 199D156X9016C7B1E3-ND | kr.10.15414 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.15414 | kr.10,154.14 |
| Unit Price without VAT: | kr.10.15414 |
|---|---|
| Unit Price with VAT: | kr.12.69268 |


