
199D106X9050F6V1 | |
|---|---|
DigiKey Part Number | 199D106X9050F6V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D106X9050F6V1 |
Description | CAP TANT 10UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X9050F6V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.378" Dia (9.60mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106K050SCS | KYOCERA AVX | 723 | 478-1843-ND | kr.15.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.47000 | kr.103.47 |
| 10 | kr.81.05100 | kr.810.51 |
| 50 | kr.72.09080 | kr.3,604.54 |
| 100 | kr.69.31590 | kr.6,931.59 |
| 500 | kr.64.61576 | kr.32,307.88 |
| 1.000 | kr.63.15914 | kr.63,159.14 |
| Unit Price without VAT: | kr.103.47000 |
|---|---|
| Unit Price with VAT: | kr.129.33750 |

