Upgrade
Upgrade
Similar

199D105X9025A6B1E3 | |
|---|---|
DigiKey Part Number | 199D105X9025A6B1E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D105X9025A6B1E3 |
Description | CAP TANT 1UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D105X9025A6B1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.173" Dia (4.40mm) |
Capacitance | Height - Seated (Max) 0.378" (9.61mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D105X5025A6V1E3 | Vishay Sprague | 0 | 199D105X5025A6V1E3-ND | kr.9.05086 | Upgrade |
| 199D105X9035A6B1E3 | Vishay Sprague | 7 | 718-1198-1-ND | kr.18.26000 | Upgrade |
| 199D105X9025A7V1E3 | Vishay Sprague | 0 | 199D105X9025A7V1E3-ND | kr.8.25024 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.49844 | kr.7,498.44 |
| Unit Price without VAT: | kr.7.49844 |
|---|---|
| Unit Price with VAT: | kr.9.37305 |


