Direct
Similar
Similar

199D104X9035A6V1 | |
|---|---|
DigiKey Part Number | 199D104X9035A6V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D104X9035A6V1 |
Description | CAP TANT 0.1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D104X9035A6V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.173" Dia (4.40mm) |
Capacitance | Height - Seated (Max) 0.376" (9.61mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D104X9035A9V1 | Vishay Sprague | 0 | 199D104X9035A9V1-ND | kr.8.19166 | Direct |
| 199D104X0035A6V1 | Vishay Sprague | 0 | 199D104X0035A6V1-ND | kr.8.19166 | Similar |
| 199D104X0035A9V1 | Vishay Sprague | 0 | 199D104X0035A9V1-ND | kr.8.19166 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.19166 | kr.8,191.66 |
| Unit Price without VAT: | kr.8.19166 |
|---|---|
| Unit Price with VAT: | kr.10.23958 |



