
199D104X9035A1V1E3 | |
|---|---|
DigiKey Part Number | 718-1207-ND |
Manufacturer | |
Manufacturer Product Number | 199D104X9035A1V1E3 |
Description | CAP TANT 0.1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D104X9035A1V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.173" Dia (4.40mm) |
Capacitance | Height - Seated (Max) 0.280" (7.11mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D104X9050A1V1E3 | Vishay Sprague | 1.266 | 718-1208-ND | kr.18.83000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 10 | kr.12.66700 | kr.126.67 |
| 50 | kr.10.43180 | kr.521.59 |
| 100 | kr.9.74140 | kr.974.14 |
| 500 | kr.8.57282 | kr.4,286.41 |
| 1.000 | kr.8.21100 | kr.8,211.00 |
| 3.000 | kr.7.76384 | kr.23,291.52 |
| 5.000 | kr.7.59840 | kr.37,992.00 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |

