Similar

173D825X9050Y | |
|---|---|
DigiKey Part Number | 173D825X9050Y-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D825X9050Y |
Description | CAP TANT 8.2UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D825X9050Y Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.550" L (7.11mm x 13.97mm) |
Capacitance | Manufacturer Size Code Y |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D825X9050YE3 | Vishay Sprague | 0 | 173D825X9050YE3-ND | kr.139.03366 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.139.03366 | kr.69,516.83 |
| Unit Price without VAT: | kr.139.03366 |
|---|---|
| Unit Price with VAT: | kr.173.79208 |


