Similar

173D474X5050V | |
|---|---|
DigiKey Part Number | 173D474X5050V-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D474X5050V |
Description | CAP TANT 0.47UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D474X5050V Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±5% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D474X5050VE3 | Vishay Sprague | 0 | 173D474X5050VE3-ND | kr.17.28157 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.28157 | kr.17,281.57 |
| Unit Price without VAT: | kr.17.28157 |
|---|---|
| Unit Price with VAT: | kr.21.60196 |


